8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 50MHz operation. This CMOS device offers 128KB FLASH memory and 8.25KB RAM, supporting I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and SMBus interfaces. With 32 ADC channels, 6 timers/counters, and 40 programmable I/O pins, it includes peripherals like POR, PWM, WDT, and an internal oscillator. Packaged in a 48-pin QFP with tin, matte contact plating, it operates from 1.8V to 5.25V and is RoHS compliant.
Silicon Labs C8051F580-IQ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Frequency Tolerance | 0.5% |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 12 |
| Number of I/Os | 40 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F580-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.