8-Bit Microcontroller featuring an 8051 core architecture operating at up to 50MHz. This FLASH memory microcontroller offers 128KB of program memory and 8.25KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, UART, LIN, and SMBus, with 40 programmable I/O pins and 6 timers/counters. Designed for surface mounting in a QFP package with tin contact plating, it operates within a voltage range of 1.8V to 5.25V and a temperature range of -40°C to 125°C. Includes a watchdog timer and is RoHS compliant.
Silicon Labs C8051F580-IQR technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, UART, LIN, SMBus |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Packaging | Tape and Reel |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F580-IQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.