8-Bit Microcontroller (MCU) featuring an 8051 CPU core, operating at up to 50MHz. This FLASH memory microcontroller offers 128KB of program memory and 8.25KB of RAM. Integrated peripherals include 25 programmable I/Os, 12 PWM channels, 6 timers/counters, 2 UARTs, 1 I2C, 1 SPI, and SMBus support. Designed for surface mount applications, it operates within a 1.8V to 5.25V supply range and a temperature range of -40°C to 125°C.
Silicon Labs C8051F583-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of Channels | 12 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.