8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 50MHz. This FLASH memory microcontroller offers 96KB of program memory and 8.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire, with 40 programmable I/O pins. Designed for surface mounting in a QFP package, it operates within a voltage range of 1.8V to 5.25V and across an extended temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, and a temperature sensor.
Silicon Labs C8051F584-IQ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F584-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.