8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 50MHz. This FLASH memory microcontroller offers 96KB of program memory and 8.25KB of RAM. It supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, with 25 programmable I/O pins and 12 channels. The device operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C, and includes peripherals like POR, PWM, WDT, and a Temp Sensor. Packaged in LQFP, it is RoHS compliant and designed for surface mounting.
Silicon Labs C8051F586-IQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F586-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.