Automotive-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 50MHz. This FLASH-based MCU offers 98KB of program memory and 8.4KB of RAM, with 25 I/O lines. It includes PWM channels and an ADC, and is housed in a 32-terminal PQCC package. Operating temperature range is -40°C to 125°C, with a supply voltage range of 2V to 2.75V.
Silicon Labs C8051F587-AMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F587-AMR to view detailed technical specifications.
No datasheet is available for this part.