8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 24MHz. This FLASH memory microcontroller offers 96KB of program memory and 8.25KB of RAM. It supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, with 25 programmable I/Os and 6 timers/counters. Designed for surface mounting in an LQFP package, it operates from 1.8V to 5.25V and boasts a wide temperature range of -40°C to 125°C.
Silicon Labs C8051F587-IQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F587-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.