8-Bit Microcontroller featuring an 8051 CPU core, operating at up to 50MHz. This CMOS device offers 128KB of FLASH memory and 8.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, and SMBus, with 33 programmable I/O pins. Integrated peripherals include 32 ADC channels, 12 PWM channels, 6 timers/counters, and POR, WDT, and Temp Sensor functions. Packaged in a 6mm x 6mm QFN with Tin contact plating, this surface-mount component operates from 1.8V to 5.25V and is RoHS compliant.
Silicon Labs C8051F589-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 12 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F589-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.