Silicon Labs C8051F700-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F700-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.