8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This integrated circuit offers 8KB of FLASH memory and 0.5KB of RAM, with a supply voltage range of 1.8V to 3.6V. It includes 54 programmable I/O pins, 4 timers/counters, and integrated peripherals such as POR, PWM, WDT, and a temperature sensor. Packaged in a 48-pin TQFP with tin contact plating, this RoHS compliant component operates between -40°C and 85°C.
Silicon Labs C8051F710-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F71x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F710-GQ to view detailed technical specifications.
No datasheet is available for this part.