8-Bit Microcontroller, featuring an 8051 core architecture and 16KB of FLASH memory. Operates at a maximum frequency of 25MHz with 0.5KB RAM. Offers 29 programmable I/O pins, 3 ADC channels, 1 SPI channel, and 1 UART channel. Includes integrated peripherals such as POR, PWM, WDT, and a Temp Sensor. Housed in a 32-pin QFN package with tin contact plating, operating from 1.8V to 3.6V supply voltage.
Silicon Labs C8051F716-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 3 |
| Number of Channels | 3 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F71x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F716-GM to view detailed technical specifications.
No datasheet is available for this part.