8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 8KB of FLASH program memory and 768 bytes of RAM. It includes 16 programmable I/O lines, PWM channels, and an integrated ADC. The microcontroller is housed in a 24-terminal PQCC package, suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 1.9V, ranging from 1.8V to 3.6V.
Silicon Labs C8051F901-D-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F901-D-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.