8-bit CISC microcontroller featuring a 25 MHz clock speed and 16KB Flash program memory. This 24-pin QFN EP package offers 768B RAM, 16 programmable I/Os, and four timers. Integrated peripherals include I2C, SPI, and UART interfaces, alongside 15 ADC channels. Designed for surface mounting, it operates from 1.8V to 3.3V with a temperature range of -40°C to 85°C.
Silicon Labs C8051F912-GDI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 2.04 |
| Package Width (mm) | 1.93 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C8051F91x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 16 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SMBus/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 15 |
| Number of ADCs | Single |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs C8051F912-GDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.