8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 16KB FLASH memory, operating at up to 25MHz. This CMOS device offers 16 programmable I/O pins and includes multiple communication interfaces such as UART, I2C, SPI, USART, and SMBus. Integrated peripherals include a watchdog timer, brown-out detect/reset, POR, PWM, and a temperature sensor. Packaged in a 4mm x 4mm QFN with tin contact plating, it operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V.
Silicon Labs C8051F912-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.8mm |
| Interface | UART, I2C, SPI, USART, SMBus, 2-Wire |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 15 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F912-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.