8-bit microcontroller featuring a 25MHz 8051 core architecture. This FLASH memory microcontroller offers 32KB of program memory and 4.25KB of RAM. It supports I2C, SPI, UART, USART, and SMBus interfaces, with 24 programmable I/O pins. Integrated peripherals include 6 PWM channels, 4 timers/counters, brown-out detect, POR, and WDT. Operates from 900mV to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 900mV |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| RoHS | Compliant |