8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 64KB of FLASH memory. Operates at a maximum frequency of 25MHz with 4.25KB of RAM. Offers 16 ADC channels, 6 PWM channels, 1 SPI channel, 1 UART channel, and 1 USB channel. Includes I2C, SPI, UART, USART, and SMBus interfaces. Packaged in an LQFP with 24 programmable I/Os, operating from 1.8V to 3.6V, and compliant with RoHS standards.
Silicon Labs C8051F930-GQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F930-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.