8-bit 8051 microcontroller featuring 64KB FLASH memory and 4.25KB RAM. Offers 24 programmable I/O pins, 4 timers/counters, and an internal oscillator. Supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. Operates from 1.8V to 3.6V with a maximum frequency of 25MHz and a temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Surface mount LQFP package, RoHS compliant.
Silicon Labs C8051F930-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F930-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.