Silicon Labs C8051F960-A-DK technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F960-A-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.