8-bit microcontroller featuring 128KB FLASH memory and 8.25KB RAM. Operates at up to 25MHz with an 8051 core architecture. Offers I2C, SPI, UART, USART, and SMBus interfaces. Includes integrated DC-DC conversion, LCD driver, and AES hardware acceleration. Features 34 programmable I/Os, 4 timers/counters, POR, PWM, WDT, DMA, and an internal oscillator. Available in a QFN package with an operating voltage range of 1.8V to 3.8V.
Silicon Labs C8051F961-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F961-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.