8-bit microcontroller featuring a 51 core architecture, operating at a maximum clock frequency of 25MHz. This FLASH-programmable device offers 131072 words of ROM and 8448 bytes of RAM, with 34 programmable I/O lines. It includes PWM channels, an ADC, and DMA channels for versatile control applications. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a supply voltage of 1.8V to 3.8V. The component is housed in a 40-terminal PQCC package.
Silicon Labs C8051F963-B-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F963-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.