The C8051F974-A-GM is a 32-pin quad-SPI microcontroller from Silicon Labs. It operates at a nominal supply voltage of 3V, with a minimum of 1.8V and a maximum of 3.6V. The device features 30 I/O lines and supports speeds of up to 25 MHz. Additionally, it includes PWM channels, an ADC, and DMA channels for enhanced functionality. The microcontroller is packaged in the HVQCCN package type.
Silicon Labs C8051F974-A-GM technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F974-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.