8-bit microcontroller with 8KB FLASH memory and 0.5KB RAM. Features an 8051 core architecture, operating up to 25MHz, with 17 programmable I/Os. Includes I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, along with 10 ADC channels and 4 timers/counters. Packaged in a 4mm x 4mm x 0.8mm QFN, this RoHS compliant component offers internal oscillator, brown-out detect, POR, PWM, WDT, and a temperature sensor.
Silicon Labs C8051F986-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 10 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.4V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F986-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.