This 8-bit microcontroller features 17 I/O lines and operates at a maximum clock frequency of 25 MHz. It has a supply voltage range of 1.8 to 3.6V and a width and length of 3.9mm and 8.65mm, respectively. The device is packaged in a 24-pin SSOP package.
Silicon Labs C8051F987-C-GU technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F987-C-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.