8-bit CMOS microcontroller featuring an 8051 core architecture operating at up to 48MHz. This MCU offers 16KB of OTP/FLASH/EPROM memory, 1.25KB of RAM, and 25 programmable I/O pins. It includes 4 timers/counters, 5 channels, and peripherals such as POR, PWM, and a watchdog timer. The device operates from 1.8V to 3.6V, with a typical supply voltage of 3V, and is available in an LQFP package with tin, matte contact plating. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component utilizes an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051T322-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , FLASH, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T32x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T322-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.