8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 8KB of OTP/FLASH/EPROM memory and 0.25KB of RAM. Integrated peripherals include 8 ADC channels, 3 timers/counters, and 8 programmable I/Os. Communication interfaces support I2C, UART, USART, and SMBus. The component is housed in a 3x3mm QFN package with tin-matte contact plating, operating within a 1.8V to 3.6V supply range and a temperature range of -40°C to 85°C.
Silicon Labs C8051T600-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , FLASH, EPROM |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T600-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.