8-bit microcontroller featuring an 8051 core architecture with an 8-bit data bus. Operates at a maximum frequency of 25MHz and supports I2C, UART, SMBus, USART, and 2-Wire interfaces. Includes 8KB of OTP/EPROM memory, 256 bytes of RAM, and 8 programmable I/O pins. Offers 3 timers/counters, a watchdog timer, and peripherals including POR, PWM, and a temperature sensor. Operates from 1.8V to 3.6V supply voltage and is housed in a RoHS compliant SOIC package for surface mounting.
Sign in to ask questions about the Silicon Labs C8051T600-GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T600-GSR technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T600-GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.