8-bit microcontroller featuring an 8051 core architecture and 8KB of OTP memory. This surface-mount QFN package offers 8 programmable I/Os, 3 timers/counters, and an internal oscillator. Integrated peripherals include POR, PWM, and WDT, with support for I2C, UART, SMBus, USART, and 2-Wire interfaces. Operating from 1.8V to 3.6V, it achieves a maximum frequency of 25MHz and functions across a temperature range of -40°C to 85°C.
Silicon Labs C8051T601-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T601-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.