8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 25MHz. This CMOS device offers 4KB of OTP/EPROM/FLASH memory and 0.25KB of RAM, with 8 analog-to-digital converter channels and 8 programmable I/O pins. Integrated peripherals include I2C, UART, USART, SMBus, and 3 PWM channels, alongside a watchdog timer and internal oscillator. Packaged in a 14-pin SOIC with tin contact plating, it operates from 1.8V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051T602-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T602-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.5mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T602-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.