8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 4KB of OTP/EPROM memory and 0.25KB of RAM. Integrated peripherals include POR, PWM, and a watchdog timer, with 8 programmable I/O pins and 3 channels available. Communication interfaces support I2C, UART, USART, SMBus, and 2-Wire protocols. Packaged in a 3x3mm QFN with tin-matte contact plating, it operates from 1.8V to 3.6V and is RoHS compliant.
Silicon Labs C8051T603-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T603-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.