8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This integrated circuit offers 4KB of EPROM memory and 0.25KB of RAM. It includes multiple communication interfaces such as I2C, UART, USART, SMBus, and 2-Wire. With 8 programmable I/O pins and 3 timers/counters, it supports peripherals like POR, PWM, and WDT. Operates within a 1.8V to 3.6V supply voltage range and is housed in a 14-pin SOIC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |