8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 25MHz. Includes 2KB of EPROM memory and 0.25KB of RAM. Offers 8 programmable I/O pins and multiple interfaces including I2C, UART, USART, and SMBus. Equipped with 3 timers/counters and peripherals such as POR, PWM, WDT, and a temperature sensor. Operates from 1.8V to 3.6V supply, with an extended temperature range of -40°C to 85°C, packaged in a QFN.
Silicon Labs C8051T604-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T604-GM to view detailed technical specifications.
No datasheet is available for this part.