8-bit microcontroller featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 25MHz with an internal oscillator. Offers 2KB of OTP/EPROM memory and 256B of RAM. Includes I2C, UART, USART, and SMBus interfaces, along with 8 programmable I/Os and 3 timers/counters. Packaged in a 3x3mm QFN for surface mounting, this RoHS compliant component operates between -40°C and 85°C with supply voltages from 1.8V to 3.6V.
Silicon Labs C8051T605-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T605-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.