8-bit CMOS microcontroller featuring an 8051 core architecture operating up to 25MHz. This integrated circuit offers 1.5KB of OTP/EPROM memory, 0.125KB RAM, and 6 programmable I/O pins. Connectivity includes I2C, UART, USART, SMBus, and 2-Wire interfaces, supported by an internal oscillator and 3 timers/counters. Packaged in a 3mm x 3mm x 1mm QFN with tin contact plating, it operates from 1.8V to 3.6V and includes POR, PWM, and WDT peripherals.
Silicon Labs C8051T606-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Length | 3mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.125KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T606-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.