8-bit microcontroller with 1.5KB OTP memory, operating at up to 25MHz. Features an 8051 core architecture and an 8-bit data bus. Includes I2C, UART, USART, SMBus, and 2-Wire interfaces, along with 6 programmable I/Os and 3 timers/counters. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a 10-MSOP.
Silicon Labs C8051T606-GT technical specifications.
| Package/Case | MSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Length | 3mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 0.125KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T606-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.