The C8051T610-GQR is an 8051 microcontroller with 16KB of memory, an 8-bit data bus, and a maximum operating frequency of 25MHz. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 1.8V and 3.6V. The device is packaged in a surface mount LQFP package and features a range of peripherals including a power-on reset, pulse-width modulation, and a watch dog timer. It also includes a temperature sensor and supports various interfaces such as I2C, SPI, UART, USART, and SMBus.
Silicon Labs C8051T610-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| Series | C8051T61x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T610-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.