8-bit microcontroller (MCU) with 16KB OTP memory, featuring an 8051 core architecture and an 8-bit data bus. Operates at up to 25MHz with a 1.8V to 3.6V supply voltage range. Includes 25 I/O pins, 17 ADC channels, 5 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. Packaged in a 5mm x 5mm QFN with tin plating, this RoHS compliant component offers 1.25KB RAM and integrated peripherals like POR and WDT.
Silicon Labs C8051T611-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM, FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T61x |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T611-GM to view detailed technical specifications.
No datasheet is available for this part.