8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8KB OTP memory. Operates at up to 25MHz with 1.25KB of RAM. Offers 25 general-purpose I/Os and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 4 timers/counters and peripherals like POR, PWM, WDT, and a temperature sensor. Operates within a 1.8V to 3.6V supply voltage range and is RoHS compliant.
Silicon Labs C8051T613-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T61x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T613-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.