8-bit microcontroller featuring 16KB OTP/EPROM memory and 1.25KB RAM. Operates at up to 25MHz with an 8051 core architecture. Offers 21 I/Os, including 29 programmable I/Os, and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 4 timers/counters, POR, PWM, and WDT peripherals. Packaged in a 24QFN with tin contact plating, operating from 1.8V to 3.6V, and rated for -40°C to 85°C.
Silicon Labs C8051T617-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T61x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T617-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.