8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This CMOS device offers 1.25KB of RAM and 16KB of OTP/EPROM memory. It includes 24 programmable I/Os, 21 ADC channels, 4 timers/counters, 2 UART channels, 2 USB channels, and 1 SPI channel. Peripherals include POR, PWM, WDT, and a temperature sensor, with an operating voltage range of 1.8V to 3.6V. Packaged in a 5x5mm QFN with tin-matte plating, this RoHS compliant component operates from -40°C to 85°C.
Silicon Labs C8051T620-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 21 |
| Number of Channels | 5 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T62x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T620-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.