USB to UART bridge controller featuring a single UART interface and one transceiver. This integrated circuit supports data rates up to 921.6Kbps and operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. The component is housed in a 28-pin QFN package with tin, matte contact plating, measuring 5mm in length and width, and 0.88mm in height. It includes ESD protection and is RoHS compliant.
Silicon Labs CP2101-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 921.6Kbps |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.00239oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2101-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.