USB 2.0 bus controller IC, featuring a single channel and transceiver. Operates with a supply voltage range of 1.8V to 3.6V, typically 3.3V, and consumes 20mA operating current. Supports data rates up to 1Mbps. Packaged in a 5x5mm QFN (Quad Flat No-leads) with a height of 0.88mm. RoHS compliant and lead-free.
Silicon Labs CP2103-GM technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| USB Standard | USB 2.0 |
| Weight | 0.00239oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2103-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.