Silicon Labs CP2103-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 1000Kbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.00239oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2103-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.