Single-channel USB 2.0 to UART bridge controller, featuring a QFN package with tin-matte contact plating. Operates with a supply voltage range of 3V to 3.6V, consuming 17mA nominal current. Supports data rates up to 2Mbps, with an operating temperature range of -40°C to 85°C. RoHS compliant and non-radiation hardened.
Silicon Labs CP2104-F03-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 2Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2104-F03-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.