Full Speed Basic USB Type-C Controller, supporting USB 2.0 protocols up to 12 Mbps. This integrated circuit features a UART interface and a built-in USB transceiver. Housed in a 24-pin Quad Flat No Lead (QFN) package with an exposed pad, it offers surface mount capability. The compact QFN EP package measures 4x4x0.73 mm with a 0.5 mm pin pitch, operating within a temperature range of -40 °C to 85 °C.
Silicon Labs CP2104-F03-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | UART |
| Type | Basic USB Type-C Controller |
| USB Speed Type | Full Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 12Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CP2104-F03-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.