Silicon Labs CP2109-A01-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Data Rate | 921.6Kbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 17mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2109-A01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.