1-channel USB-to-UART bridge IC featuring 480-byte transmit and receive FIFOs. Supports data rates up to 1Mbps and RS-232/RS-485 standards. Operates from 3V to 3.6V with a typical supply voltage of 3.3V and maximum supply current of 12.5mA. Encased in a 28-pin QFN EP package (5x5x0.88mm) with a 0.5mm pin pitch, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Silicon Labs CP2110-F02-GM1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2110-F02-GM1R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-1 |
| Receive FIFO | 480byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 480byte |
| Maximum Data Rate | 1Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Maximum Supply Current | 12.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CP2110-F02-GM1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.