USB Bus Controller, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, QFN-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CP2112-F02-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2112-F02-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.