Silicon Labs CP2114-B01-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2114-B01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.