Silicon Labs CP2114-CS42L55EK technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2114-CS42L55EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.