Silicon Labs CP2114-WM8523EK technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP2114 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2114-WM8523EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.